RXE(F)030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXE(F)030
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF030-2

DigiKey Part Number
RXEF030-2TR-ND - Tape & Reel (TR)
RXEF030-2HFTR-ND - Tape & Reel (TR)
RXEF030-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RXEF030-2
Description
PTC RESET FUSE 72V 300MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
880 mOhms
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
59,43000 Kč47,15 Kč
108,69400 Kč86,94 Kč
507,22020 Kč361,01 Kč
1006,66230 Kč666,23 Kč
2505,99000 Kč1 497,50 Kč
5005,52520 Kč2 762,60 Kč
1 0005,09515 Kč5 095,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02939 Kč12 088,17 Kč
6 0003,71126 Kč22 267,56 Kč
9 0003,69689 Kč33 272,01 Kč
Manufacturers Standard Package
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65414 Kč10 962,42 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč