



RXEF005-2 | |
|---|---|
DigiKey Part Number | RXEF005-2TR-ND - Tape & Reel (TR) RXEF005-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF005-2 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.118" T (8.00mm x 3.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,66000 Kč | 48,30 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 250 | 6,13560 Kč | 1 533,90 Kč |
| 500 | 5,65980 Kč | 2 829,90 Kč |
| 1 000 | 5,21926 Kč | 5 219,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93104 Kč | 11 793,12 Kč |
| 6 000 | 3,62069 Kč | 21 724,14 Kč |
| 9 000 | 3,59854 Kč | 32 386,86 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


