Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUSBF135-AP

DigiKey Part Number
RUSBF135-APHFCT-ND - Cut Tape (CT)
RUSBF135-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RUSBF135-AP
Description
PTC RESET FUSE 16V 1.35A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
112 mOhms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Current - Hold (Ih) (Max)
1.35 A
Height - Seated (Max)
0.532" (13.50mm)
Current - Trip (It)
2.7 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RUSBF135-2Littelfuse Inc.2 374RUSBF135-2HFCT-ND16,59000 KčSimilar
In-Stock: 1 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,80000 Kč59,00 Kč
1010,89800 Kč108,98 Kč
509,04600 Kč452,30 Kč
1008,34460 Kč834,46 Kč
2507,50216 Kč1 875,54 Kč
5006,91884 Kč3 459,42 Kč
1 0006,37940 Kč6 379,40 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,87934 Kč11 758,68 Kč
4 0005,41560 Kč21 662,40 Kč
6 0005,31774 Kč31 906,44 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč