



RUSBF135-AP | |
|---|---|
DigiKey Part Number | RUSBF135-APHFCT-ND - Cut Tape (CT) RUSBF135-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUSBF135-AP |
Description | PTC RESET FUSE 16V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 112 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF135-2 | Littelfuse Inc. | 2 374 | RUSBF135-2HFCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 50 | 9,04600 Kč | 452,30 Kč |
| 100 | 8,34460 Kč | 834,46 Kč |
| 250 | 7,50216 Kč | 1 875,54 Kč |
| 500 | 6,91884 Kč | 3 459,42 Kč |
| 1 000 | 6,37940 Kč | 6 379,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,87934 Kč | 11 758,68 Kč |
| 4 000 | 5,41560 Kč | 21 662,40 Kč |
| 6 000 | 5,31774 Kč | 31 906,44 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

