


RUSBF135-2 | |
|---|---|
DigiKey Part Number | RUSBF135-2HFTR-ND - Tape & Reel (TR) RUSBF135-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF135-2 |
Description | PTC RESET FUSE 16V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 112 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 13,77400 Kč | 68,87 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 50 | 10,55360 Kč | 527,68 Kč |
| 100 | 9,73680 Kč | 973,68 Kč |
| 250 | 8,75196 Kč | 2 187,99 Kč |
| 500 | 8,07206 Kč | 4 036,03 Kč |
| 1 000 | 7,44253 Kč | 7 442,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60381 Kč | 16 811,43 Kč |
| 6 000 | 5,31774 Kč | 31 906,44 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

