



RUSBF110-2 | |
|---|---|
DigiKey Part Number | RUSBF110-2HFTR-ND - Tape & Reel (TR) RUSBF110-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF110-2 |
Description | PTC RESET FUSE 16V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.559" (14.20mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,48000 Kč | 67,40 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 50 | 10,32260 Kč | 516,13 Kč |
| 100 | 9,52680 Kč | 952,68 Kč |
| 250 | 8,56300 Kč | 2 140,75 Kč |
| 500 | 7,89818 Kč | 3 949,09 Kč |
| 1 000 | 7,28211 Kč | 7 282,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02825 Kč | 15 084,75 Kč |
| 6 000 | 4,71930 Kč | 28 315,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

