



RUEF900-2 | |
|---|---|
DigiKey Part Number | RUEF900-2HFTR-ND - Tape & Reel (TR) RUEF900-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF900-2 |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,54200 Kč | 132,71 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 50 | 20,30500 Kč | 1 015,25 Kč |
| 100 | 18,73230 Kč | 1 873,23 Kč |
| 250 | 16,83536 Kč | 4 208,84 Kč |
| 500 | 15,52298 Kč | 7 761,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,26367 Kč | 12 263,67 Kč |
| 2 000 | 11,29766 Kč | 22 595,32 Kč |
| 3 000 | 10,91896 Kč | 32 756,88 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




