



RUEF800-2 | |
|---|---|
DigiKey Part Number | RUEF800-2HFTR-ND - Tape & Reel (TR) RUEF800-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF800-2 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF800-2 Models |
Category | Time to Trip 18.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.850" L x 0.118" W (21.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 1.118" (28.40mm) |
Current - Trip (It) 16 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 24,02200 Kč | 120,11 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 50 | 18,39000 Kč | 919,50 Kč |
| 100 | 16,96640 Kč | 1 696,64 Kč |
| 250 | 15,24876 Kč | 3 812,19 Kč |
| 500 | 14,06110 Kč | 7 030,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,34367 Kč | 12 343,67 Kč |
| 2 000 | 11,37220 Kč | 22 744,40 Kč |
| 3 000 | 11,35978 Kč | 34 079,34 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

