



RUEF800-1 | |
|---|---|
DigiKey Part Number | RUEF800-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF800-1 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 18.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.850" L x 0.118" W (21.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 1.118" (28.40mm) |
Current - Trip (It) 16 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 20,62000 Kč | 103,10 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 50 | 15,78200 Kč | 789,10 Kč |
| 100 | 14,56000 Kč | 1 456,00 Kč |
| 250 | 13,08680 Kč | 3 271,70 Kč |
| 500 | 12,06714 Kč | 6 033,57 Kč |
| 1 000 | 11,12285 Kč | 11 122,85 Kč |
| 5 000 | 9,80607 Kč | 49 030,35 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

