



RUEF300K-2 | |
|---|---|
DigiKey Part Number | RUEF300K-2HFTR-ND - Tape & Reel (TR) RUEF300K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF300K-2 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.710" (18.03mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 9,40720 Kč | 470,36 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| 250 | 7,80368 Kč | 1 950,92 Kč |
| 500 | 7,19812 Kč | 3 599,06 Kč |
| 1 000 | 6,63705 Kč | 6 637,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,10680 Kč | 12 767,00 Kč |
| 5 000 | 4,70355 Kč | 23 517,75 Kč |
| 7 500 | 4,68782 Kč | 35 158,65 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

