



RUEF160-2 | |
|---|---|
DigiKey Part Number | RUEF160-2HFTR-ND - Tape & Reel (TR) RUEF160-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF160-2 |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,04400 Kč | 55,22 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 50 | 8,44120 Kč | 422,06 Kč |
| 100 | 7,78820 Kč | 778,82 Kč |
| 250 | 7,00072 Kč | 1 750,18 Kč |
| 500 | 6,45772 Kč | 3 228,86 Kč |
| 1 000 | 5,95461 Kč | 5 954,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48440 Kč | 13 453,20 Kč |
| 6 000 | 4,16023 Kč | 24 961,38 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


