Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF135-2

DigiKey Part Number
RUEF135-2HFTR-ND - Tape & Reel (TR)
RUEF135-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF135-2
Description
PTC RESET FUSE 30V 1.35A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
100 A
Time to Trip
7.3 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,79200 Kč53,96 Kč
109,97400 Kč99,74 Kč
508,27320 Kč413,66 Kč
1007,63490 Kč763,49 Kč
2506,86468 Kč1 716,17 Kč
5006,33174 Kč3 165,87 Kč
1 0005,83828 Kč5 838,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,39698 Kč13 190,94 Kč
6 0004,07099 Kč24 425,94 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč