Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
RUEF110
Building Automation – Protect/Sense/Control

RUEF110-2

DigiKey Part Number
RUEF110-2HFTR-ND - Tape & Reel (TR)
RUEF110-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF110-2
Description
PTC RESET FUSE 30V 1.1A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
6.6 s
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
170 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,54000 Kč52,70 Kč
109,70100 Kč97,01 Kč
508,05060 Kč402,53 Kč
1007,42910 Kč742,91 Kč
2506,67904 Kč1 669,76 Kč
5006,16040 Kč3 080,20 Kč
1 0005,68080 Kč5 680,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,27841 Kč12 835,23 Kč
6 0003,95025 Kč23 701,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč