



RUEF110-2 | |
|---|---|
DigiKey Part Number | RUEF110-2HFTR-ND - Tape & Reel (TR) RUEF110-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF110-2 |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,54000 Kč | 52,70 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 50 | 8,05060 Kč | 402,53 Kč |
| 100 | 7,42910 Kč | 742,91 Kč |
| 250 | 6,67904 Kč | 1 669,76 Kč |
| 500 | 6,16040 Kč | 3 080,20 Kč |
| 1 000 | 5,68080 Kč | 5 680,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27841 Kč | 12 835,23 Kč |
| 6 000 | 3,95025 Kč | 23 701,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


