


RKEF400-2 | |
|---|---|
DigiKey Part Number | 18-RKEF400-2TR-ND - Tape & Reel (TR) 18-RKEF400-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RKEF400-2 |
Description | RKEF400-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 14 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.827" L x 0.118" W (21.00mm x 3.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 5 | 24,37600 Kč | 121,88 Kč |
| 10 | 22,48100 Kč | 224,81 Kč |
| 50 | 18,65880 Kč | 932,94 Kč |
| 100 | 17,21470 Kč | 1 721,47 Kč |
| 250 | 15,47176 Kč | 3 867,94 Kč |
| 500 | 14,26600 Kč | 7 133,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,83410 Kč | 11 834,10 Kč |
| 2 000 | 10,90232 Kč | 21 804,64 Kč |
| 3 000 | 10,49609 Kč | 31 488,27 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


