



RHEF600 | |
|---|---|
DigiKey Part Number | RHEF600-ND RHEF600HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF600 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.8 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 32 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 14,61400 Kč | 73,07 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 11,19620 Kč | 559,81 Kč |
| 100 | 10,33100 Kč | 1 033,10 Kč |
| 250 | 9,28700 Kč | 2 321,75 Kč |
| 500 | 8,56466 Kč | 4 282,33 Kč |
| 1 000 | 7,89588 Kč | 7 895,88 Kč |
| 5 000 | 6,72461 Kč | 33 623,05 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


