



RHEF050-2 | |
|---|---|
DigiKey Part Number | RHEF050-2HFTR-ND - Tape & Reel (TR) RHEF050-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF050-2 |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 480 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 920 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 5 | 14,51600 Kč | 72,58 Kč |
| 10 | 13,41000 Kč | 134,10 Kč |
| 50 | 11,12440 Kč | 556,22 Kč |
| 100 | 10,26300 Kč | 1 026,30 Kč |
| 250 | 9,22564 Kč | 2 306,41 Kč |
| 500 | 8,50862 Kč | 4 254,31 Kč |
| 1 000 | 7,84500 Kč | 7 845,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03550 Kč | 15 088,75 Kč |
| 5 000 | 5,63883 Kč | 28 194,15 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

