



RGEF900-2 | |
|---|---|
DigiKey Part Number | RGEF900-2HFTR-ND - Tape & Reel (TR) RGEF900-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF900-2 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13.5 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.532" L x 0.100" W (13.50mm x 2.50mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 15.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 5 | 20,81400 Kč | 104,07 Kč |
| 10 | 19,20800 Kč | 192,08 Kč |
| 50 | 15,94200 Kč | 797,10 Kč |
| 100 | 14,70940 Kč | 1 470,94 Kč |
| 250 | 13,22072 Kč | 3 305,18 Kč |
| 500 | 12,19212 Kč | 6 096,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,63316 Kč | 9 633,16 Kč |
| 2 000 | 8,87569 Kč | 17 751,38 Kč |
| 3 000 | 8,45837 Kč | 25 375,11 Kč |
| 5 000 | 8,37607 Kč | 41 880,35 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

