



RGEF1400-1 | |
|---|---|
DigiKey Part Number | RGEF1400-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1400-1 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6.4 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.925" L x 0.114" W (23.50mm x 2.90mm) |
Current - Hold (Ih) (Max) 14 A | Height - Seated (Max) 1.098" (27.90mm) |
Current - Trip (It) 23.8 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF1400 | Littelfuse Inc. | 3 019 | RGEF1400-ND | 29,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,07200 Kč | 125,36 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 50 | 19,20060 Kč | 960,03 Kč |
| 100 | 17,71600 Kč | 1 771,60 Kč |
| 250 | 15,92068 Kč | 3 980,17 Kč |
| 500 | 14,67928 Kč | 7 339,64 Kč |
| 1 000 | 13,52901 Kč | 13 529,01 Kč |
| 5 000 | 12,16574 Kč | 60 828,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

