
RCM20-01 | |
|---|---|
DigiKey Part Number | 5327-RCM20-01-ND |
Manufacturer | |
Manufacturer Product Number | RCM20-01 |
Description | RESIDUAL CURRENT MONITOR, 6MA DC |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Mfr | Frequency 50Hz/60Hz |
Packaging Tray | Voltage - Supply 12V ~ 24V |
Part Status Active | Current - Supply (Max) 13mA |
For Measuring DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,62000 Kč | 1 157,62 Kč |
| 10 | 956,35400 Kč | 9 563,54 Kč |
| 25 | 889,65160 Kč | 22 241,29 Kč |
| 50 | 844,78740 Kč | 42 239,37 Kč |
| Unit Price without VAT: | 1 157,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,72020 Kč |

