
RCM14-01_SYS_V | |
|---|---|
DigiKey Part Number | 5327-RCM14-01_SYS_V-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-01_SYS_V |
Description | RCM14-01 SYSTEM, CONSISTS OF 901 |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Mfr | Frequency 50Hz/60Hz |
Packaging Tray | Voltage - Supply 10.8V ~ 13.2V |
Part Status Active | Current - Supply (Max) 14.5mA |
For Measuring DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,18000 Kč | 1 064,18 Kč |
| 10 | 879,03900 Kč | 8 790,39 Kč |
| 25 | 817,43520 Kč | 20 435,88 Kč |
| 50 | 775,95580 Kč | 38 797,79 Kč |
| 100 | 738,85240 Kč | 73 885,24 Kč |
| 250 | 696,24496 Kč | 174 061,24 Kč |
| Unit Price without VAT: | 1 064,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,65780 Kč |

