
RCM01-02 | |
|---|---|
DigiKey Part Number | 5327-RCM01-02-ND |
Manufacturer | |
Manufacturer Product Number | RCM01-02 |
Description | RESIDUAL CURRENT MONITOR, 6MA DC |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | 50Hz/60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Response Time | - | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,41000 Kč | 1 056,41 Kč |
| 10 | 872,55100 Kč | 8 725,51 Kč |
| 25 | 811,40480 Kč | 20 285,12 Kč |
| 50 | 770,20660 Kč | 38 510,33 Kč |
| 100 | 733,34890 Kč | 73 334,89 Kč |
| Unit Price without VAT: | 1 056,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,25610 Kč |

