TRIAC Standard 800 V 25 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 25 A Surface Mount TO-263 (D2PAK)
TO-263

QV8025NH5RP

DigiKey Part Number
18-QV8025NH5RPTR-ND - Tape & Reel (TR)
18-QV8025NH5RPCT-ND - Cut Tape (CT)
18-QV8025NH5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QV8025NH5RP
Description
TRIAC 800V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
Littelfuse Inc.
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Series
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Mounting Type
Surface Mount
Triac Type
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Off State
800 V
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,81000 Kč172,81 Kč
10117,33700 Kč1 173,37 Kč
10085,96790 Kč8 596,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,02834 Kč35 014,17 Kč
Manufacturers Standard Package
Unit Price without VAT:172,81000 Kč
Unit Price with VAT:209,10010 Kč