


QV8025NH4RP | |
|---|---|
DigiKey Part Number | 18-QV8025NH4RPTR-ND - Tape & Reel (TR) 18-QV8025NH4RPCT-ND - Cut Tape (CT) 18-QV8025NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QV8025NH4RP |
Description | TRIAC 800V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz |
Series | Current - Gate Trigger (Igt) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Mounting Type Surface Mount |
Triac Type Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Off State 800 V | Supplier Device Package TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 117,33700 Kč | 1 173,37 Kč |
| 100 | 85,96790 Kč | 8 596,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,02834 Kč | 35 014,17 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |

