
QJ6025LH5TP | |
|---|---|
DigiKey Part Number | F10306-ND |
Manufacturer | |
Manufacturer Product Number | QJ6025LH5TP |
Description | TRIAC ALTRNSTR 600V 25A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,15000 Kč | 119,15 Kč |
| 10 | 80,09100 Kč | 800,91 Kč |
| 100 | 57,91570 Kč | 5 791,57 Kč |
| 500 | 52,62450 Kč | 26 312,25 Kč |
| Unit Price without VAT: | 119,15000 Kč |
|---|---|
| Unit Price with VAT: | 144,17150 Kč |


