
QJ6004D3RP | |
|---|---|
DigiKey Part Number | F11742TR-ND - Tape & Reel (TR) F11742CT-ND - Cut Tape (CT) F11742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ6004D3RP |
Description | TRIAC 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK) |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 40A, 48A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 100 | 26,83330 Kč | 2 683,33 Kč |
| 500 | 21,75350 Kč | 10 876,75 Kč |
| 1 000 | 20,58056 Kč | 20 580,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,58064 Kč | 51 451,60 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

