TRIAC Alternistor - Snubberless 400 V 25 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ4025RH5TP

DigiKey Part Number
F10309-ND
Manufacturer
Manufacturer Product Number
QJ4025RH5TP
Description
TRIAC ALTERNSTR 400V 25A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 25 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,97000 Kč125,97 Kč
1084,77800 Kč847,78 Kč
10061,52160 Kč6 152,16 Kč
50056,55512 Kč28 277,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,97000 Kč
Unit Price with VAT:152,42370 Kč