


Q8025L6TP | |
|---|---|
DigiKey Part Number | F7297-ND |
Manufacturer | |
Manufacturer Product Number | Q8025L6TP |
Description | TRIAC ALTERNSTR 800V 25A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,93000 Kč | 122,93 Kč |
| 50 | 65,37280 Kč | 3 268,64 Kč |
| 100 | 59,82620 Kč | 5 982,62 Kč |
| 500 | 54,59570 Kč | 27 297,85 Kč |
| Unit Price without VAT: | 122,93000 Kč |
|---|---|
| Unit Price with VAT: | 148,74530 Kč |











