TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB-L
TO-220-3 (Formed Leads, Non-Isolated)

Q8008LH4TP

DigiKey Part Number
F7293-ND
Manufacturer
Manufacturer Product Number
Q8008LH4TP
Description
TRIAC ALTERNISTOR 800V 8A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220AB-L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
5038,21220 Kč1 910,61 Kč
10034,64250 Kč3 464,25 Kč
50028,38300 Kč14 191,50 Kč
1 00028,18730 Kč28 187,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč