TRIAC Internally Triggered 600 V 15 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6015LTTP

DigiKey Part Number
Q6015LTTP-ND
Manufacturer
Manufacturer Product Number
Q6015LTTP
Description
TRIAC INT TRIGGER 600V 15A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Internally Triggered 600 V 15 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Internally Triggered
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
15 A
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1060,78900 Kč607,89 Kč
10043,22860 Kč4 322,86 Kč
50036,92246 Kč18 461,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč