
Q6015L6TP | |
|---|---|
DigiKey Part Number | F9561-ND |
Manufacturer | |
Manufacturer Product Number | Q6015L6TP |
Description | TRIAC 600V 15A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 15 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 70 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package ITO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 62,97300 Kč | 629,73 Kč |
| 100 | 44,87900 Kč | 4 487,90 Kč |
| 500 | 38,63632 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |



