TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6012RH5TP

DigiKey Part Number
Q6012RH5TP-ND
Manufacturer
Manufacturer Product Number
Q6012RH5TP
Description
TRIAC ALTERNISTOR 600V 12A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220 Non-Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA12-600BWRGSTMicroelectronics1 854497-3121-5-ND53,60000 KčParametric Equivalent
BTB12-600BWRGSTMicroelectronics1 917497-BTB12-600BWRG-ND32,95000 KčParametric Equivalent
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,75000 Kč76,75 Kč
1050,42900 Kč504,29 Kč
10035,49810 Kč3 549,81 Kč
50029,12136 Kč14 560,68 Kč
1 00029,08550 Kč29 085,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,75000 Kč
Unit Price with VAT:92,86750 Kč