


Q4025R5 | |
|---|---|
DigiKey Part Number | F5294-ND |
Manufacturer | |
Manufacturer Product Number | Q4025R5 |
Description | TRIAC 400V 25A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 25 A Through Hole TO-220 Non-Isolated Tab |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 100 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4025R5TP | Littelfuse Inc. | 0 | F9542-ND | 46,13675 Kč | Parametric Equivalent |


