
Q4015L5TP | |
|---|---|
DigiKey Part Number | F7273-ND |
Manufacturer | |
Manufacturer Product Number | Q4015L5TP |
Description | TRIAC 400V 15A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 15 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | Q4015L5TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 15 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 50,81500 Kč | 508,15 Kč |
| 100 | 35,77430 Kč | 3 577,43 Kč |
| 500 | 29,34932 Kč | 14 674,66 Kč |
| 1 000 | 29,31846 Kč | 29 318,46 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |

