NTC Thermistor 5k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PT502J2

DigiKey Part Number
5666-PT502J2-ND
Manufacturer
Manufacturer Product Number
PT502J2
Description
THERMISTOR NTC 5KOHM 3892K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Epoxy
Datasheet
 Datasheet
EDA/CAD Models
PT502J2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
534,68800 Kč173,44 Kč
1033,05100 Kč330,51 Kč
2531,08560 Kč777,14 Kč
5029,74580 Kč1 487,29 Kč
10028,51740 Kč2 851,74 Kč
50026,05012 Kč13 025,06 Kč
1 00025,13188 Kč25 131,88 Kč
5 00023,28363 Kč116 418,15 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč