



PT222J2 | |
|---|---|
DigiKey Part Number | 5666-PT222J2-ND |
Manufacturer | |
Manufacturer Product Number | PT222J2 |
Description | THERM NTC 2.252KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PT222J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 34,68800 Kč | 173,44 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 25 | 31,08560 Kč | 777,14 Kč |
| 50 | 29,74580 Kč | 1 487,29 Kč |
| 100 | 28,51740 Kč | 2 851,74 Kč |
| 500 | 26,05012 Kč | 13 025,06 Kč |
| 1 000 | 25,13188 Kč | 25 131,88 Kč |
| 5 000 | 23,28363 Kč | 116 418,15 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

