



PT104J2 | |
|---|---|
DigiKey Part Number | 5666-PT104J2-ND |
Manufacturer | |
Manufacturer Product Number | PT104J2 |
Description | THERM NTC 100KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PT104J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,04810 Kč | 12 524,05 Kč |
| Unit Price without VAT: | 25,04810 Kč |
|---|---|
| Unit Price with VAT: | 30,30820 Kč |

