
PSX3XLUB0700X | |
|---|---|
DigiKey Part Number | 5666-PSX3XLUB0700X-ND |
Manufacturer | |
Manufacturer Product Number | PSX3XLUB0700X |
Description | FUSE SEMI 1500VDC 3XL SIZE 700A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700A 1.5 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 700A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.067" L x 2.894" W x 3.130" H (128.70mm x 73.50mm x 79.50mm) | |
Melting I²t | 305720.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 883,44000 Kč | 16 883,44 Kč |
| 5 | 13 978,53600 Kč | 69 892,68 Kč |
| 10 | 12 876,79300 Kč | 128 767,93 Kč |
| Unit Price without VAT: | 16 883,44000 Kč |
|---|---|
| Unit Price with VAT: | 20 428,96240 Kč |

