1kA 1.5 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSX3XLFL1000X

DigiKey Part Number
5666-PSX3XLFL1000X-ND
Manufacturer
Manufacturer Product Number
PSX3XLFL1000X
Description
FUSE SEMI 1500VDC 3XL SIZE 1000A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1kA 1.5 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
1kA
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular
Size / Dimension
5.043" L x 2.894" W x 3.130" H (128.10mm x 73.50mm x 79.50mm)
Melting I²t
484792.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 391,37000 Kč20 391,37 Kč
516 879,11600 Kč84 395,58 Kč
1015 546,62500 Kč155 466,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20 391,37000 Kč
Unit Price with VAT:24 673,55770 Kč