400A 1.5 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSX1XLFL0400X

DigiKey Part Number
5666-PSX1XLFL0400X-ND
Manufacturer
Manufacturer Product Number
PSX1XLFL0400X
Description
FUSE SEMI 1500VDC 1XL SIZE 400A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400A 1.5 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
400A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular
Size / Dimension
4.988" L x 2.028" W x 2.264" H (126.70mm x 51.50mm x 57.50mm)
Melting I²t
116271.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 694,13000 Kč12 694,13 Kč
510 513,32000 Kč52 566,60 Kč
109 686,50300 Kč96 865,03 Kč
Manufacturers Standard Package
Unit Price without VAT:12 694,13000 Kč
Unit Price with VAT:15 359,89730 Kč