
PSX1XLDB0400X | |
|---|---|
DigiKey Part Number | 5666-PSX1XLDB0400X-ND |
Manufacturer | |
Manufacturer Product Number | PSX1XLDB0400X |
Description | FUSE SEMI 1500VDC 1XL SIZE 400A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400A 1.5 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.988" L x 2.028" W x 2.264" H (126.70mm x 51.50mm x 57.50mm) | |
Melting I²t | 116271.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 089,60000 Kč | 12 089,60 Kč |
| Unit Price without VAT: | 12 089,60000 Kč |
|---|---|
| Unit Price with VAT: | 14 628,41600 Kč |


