


PSR033US0700X | |
|---|---|
DigiKey Part Number | 5666-PSR033US0700X-ND |
Manufacturer | |
Manufacturer Product Number | PSR033US0700X |
Description | FUSE SQUARE 700A 700VAC/600VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 1.937" L x 2.894" W x 3.130" H (49.20mm x 73.50mm x 79.50mm) | |
Melting I²t | 56763.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 751,05000 Kč | 9 751,05 Kč |
| Unit Price without VAT: | 9 751,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 798,77050 Kč |


