700A 700 VAC 600 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700A 700 VAC 600 VDC Fuse Square Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

PSR031UL0700Z

DigiKey Part Number
5666-PSR031UL0700Z-ND
Manufacturer
Manufacturer Product Number
PSR031UL0700Z
Description
FUSE SQUARE 700A 700VAC/600VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
700A 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
700A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Package / Case
-
Size / Dimension
1.898" L x 2.028" W x 2.264" H (48.20mm x 51.50mm x 57.50mm)
Melting I²t
98187.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 358,25000 Kč8 358,25 Kč
66 778,33000 Kč40 669,98 Kč
126 246,10000 Kč74 953,20 Kč
Unit Price without VAT:8 358,25000 Kč
Unit Price with VAT:10 113,48250 Kč