


PSR030UL0250Z | |
|---|---|
DigiKey Part Number | 5666-PSR030UL0250Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030UL0250Z |
Description | FUSE SQUARE 250A 700VAC/600VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Current Rating (Amps) 250A | Size / Dimension 1.866" L x 1.693" W x 1.929" H (47.40mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 700 VAC | Melting I²t 4668.0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5 026,85000 Kč | 15 080,55 Kč |
| Unit Price without VAT: | 5 026,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 082,48850 Kč |


