



PSR030FS0200Z | |
|---|---|
DigiKey Part Number | 5666-PSR030FS0200Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030FS0200Z |
Description | FUSE SQUARE 200A 700VAC/600VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) | |
Melting I²t | 3012.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 086,14000 Kč | 5 086,14 Kč |
| 6 | 4 126,63167 Kč | 24 759,79 Kč |
| 12 | 3 803,63000 Kč | 45 643,56 Kč |
| 51 | 3 202,95667 Kč | 163 350,79 Kč |
| Unit Price without VAT: | 5 086,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 154,22940 Kč |


