PPG102B1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse/IBU
In Stock: 6 437
Unit Price: 125,04000 Kč
Datasheet

Parametric Equivalent


Littelfuse/IBU
In Stock: 4 285
Unit Price: 91,57000 Kč
Datasheet
PPG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG102B1

DigiKey Part Number
615-1044-ND
Manufacturer
Manufacturer Product Number
PPG102B1
Description
SENSOR RTD 1KOHM 0.12% RADIAL
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial
Datasheet
 Datasheet
EDA/CAD Models
PPG102B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes