PPG101C1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse/IBU
In Stock: 908
Unit Price: 91,57000 Kč
Datasheet
PPG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG101C1

DigiKey Part Number
615-1039-ND
Manufacturer
Manufacturer Product Number
PPG101C1
Description
SENSOR RTD 100OHM 0.24% RADIAL
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.24% 3850ppm/°C Radial
Datasheet
 Datasheet
EDA/CAD Models
PPG101C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.24%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
±0.6°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes