Lighting Protection LED Shunt 9V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED9US

DigiKey Part Number
F6295TR-ND - Tape & Reel (TR)
F6295CT-ND - Cut Tape (CT)
F6295DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLED9US
Description
LIGHT PROTECT LED SHUNT 9V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 9V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
LED Shunt
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Applications
LED Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-214AA, SMB
Voltage - Clamping
18 V
Supplier Device Package
DO-214AA
Voltage
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,38400 Kč143,84 Kč
1009,47010 Kč947,01 Kč
5007,35728 Kč3 678,64 Kč
1 0006,67715 Kč6 677,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,79075 Kč16 976,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč