
PLED9UQ12 | |
|---|---|
DigiKey Part Number | F6299TR-ND - Tape & Reel (TR) F6299CT-ND - Cut Tape (CT) F6299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED9UQ12 |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 500 | 9,09508 Kč | 4 547,54 Kč |
| 1 000 | 8,28539 Kč | 8 285,39 Kč |
| 2 000 | 7,60401 Kč | 15 208,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,82798 Kč | 44 139,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

