
PLED6S | |
|---|---|
DigiKey Part Number | F3277TR-ND - Tape & Reel (TR) F3277CT-ND - Cut Tape (CT) F3277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6S |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 16 V | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 11,04700 Kč | 1 104,70 Kč |
| 500 | 8,58356 Kč | 4 291,78 Kč |
| 1 000 | 7,79005 Kč | 7 790,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,94067 Kč | 14 851,67 Kč |
| 5 000 | 5,51198 Kč | 27 559,90 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

